TLM1031
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTLTVS5-4 TR PBFREE

DigiKey Part Number
1514-CTLTVS5-4TRPBFREETR-ND - Tape & Reel (TR)
1514-CTLTVS5-4TRPBFREECT-ND - Cut Tape (CT)
1514-CTLTVS5-4TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CTLTVS5-4 TR PBFREE
Description
TVS DIODE 5VWM 13VC TLM1031
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
13V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount TLM1031
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
13V
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Power - Peak Pulse
32.5W
Power Line Protection
Yes
Applications
Ethernet, HDMI
Capacitance @ Frequency
0.8pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-UFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,005
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.57000RM2.57
10RM1.84100RM18.41
100RM1.25980RM125.98
500RM0.99018RM495.09
1,000RM0.83162RM831.62
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.76686RM3,834.30
Manufacturers Standard Package
Unit Price without VAT:RM2.57000
Unit Price with VAT:RM2.82700