
CZ5344B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CZ5344BTRPBFREETR-ND - Tape & Reel (TR) 1514-CZ5344BTRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CZ5344B TR PBFREE |
Description | DIODE ZENER 8.2V 5W DO201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 5 W ±5% Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 1.5 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 6.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-201 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.61000 | RM4.61 |
| 10 | RM3.54600 | RM35.46 |
| 100 | RM2.56490 | RM256.49 |
| 500 | RM2.05668 | RM1,028.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | RM1.69814 | RM2,377.40 |
| 2,800 | RM1.66417 | RM4,659.68 |
| 4,200 | RM1.58873 | RM6,672.67 |
| 7,000 | RM1.50886 | RM10,562.02 |
| 9,800 | RM1.48587 | RM14,561.53 |
| Unit Price without VAT: | RM4.61000 |
|---|---|
| Unit Price with VAT: | RM5.07100 |

