CZ5352B BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 137
Unit Price: RM2.56000
Datasheet
Zener Diode 15 V 5 W ±5% Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZ5352B BK PBFREE

DigiKey Part Number
1514-CZ5352BBKPBFREE-ND
Manufacturer
Manufacturer Product Number
CZ5352B BK PBFREE
Description
DIODE ZENER 15V 5W DO201
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 5 W ±5% Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
2.5 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 11.5 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-201
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1,500RM2.24315RM3,364.72
Unit Price without VAT:RM2.24315
Unit Price with VAT:RM2.46747