
12531CS | |
|---|---|
DigiKey Part Number | 2343-12531CS-ND |
Manufacturer | |
Manufacturer Product Number | 12531CS |
Description | COMP MUSIC WIRE 0.109" 0.310" |
Customer Reference | |
Detailed Description | Compression Music Wire 0.109" (2.77mm) 0.310" (7.87mm) 17.5 lbs/in Closed None |
Datasheet | Datasheet |
EDA/CAD Models | 12531CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Music Wire | |
Wire Diameter | 0.015" (0.38mm) | |
Diameter - Outside | 0.109" (2.77mm) | |
Diameter - Inside | 0.079" (2.01mm) | |
Free Length | 0.310" (7.87mm) | |
Rate | 17.5 lbs/in | |
End Style | Closed | |
Finish | None |

