Compression Music Wire 0.184" (4.67mm) 0.250" (6.35mm) 0.78 lbs/in Closed None
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12764CS

DigiKey Part Number
2343-12764CS-ND
Manufacturer
Manufacturer Product Number
12764CS
Description
COMP MUSIC WIRE 0.184" 0.250"
Customer Reference
Detailed Description
Compression Music Wire 0.184" (4.67mm) 0.250" (6.35mm) 0.78 lbs/in Closed None
Datasheet
 Datasheet
EDA/CAD Models
12764CS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Century Spring Corp
Series
-
Packaging
Box
Part Status
Active
Type
Compression
Material
Music Wire
Wire Diameter
0.010" (0.25mm)
Diameter - Outside
0.184" (4.67mm)
Diameter - Inside
0.164" (4.17mm)
Free Length
0.250" (6.35mm)
Rate
0.78 lbs/in
End Style
Closed
Finish
None
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,004
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Century Spring Corp.
A separate RM291.56 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.