
1926CS | |
|---|---|
DigiKey Part Number | 2343-1926CS-ND |
Manufacturer | |
Manufacturer Product Number | 1926CS |
Description | COMP MUSIC WIRE 0.234" 1.060" |
Customer Reference | |
Detailed Description | Compression Music Wire 0.234" (5.94mm) 1.060" (26.92mm) 2.6 lbs/in Closed Zinc |
Datasheet | Datasheet |
EDA/CAD Models | 1926CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Music Wire | |
Wire Diameter | 0.020" (0.51mm) | |
Diameter - Outside | 0.234" (5.94mm) | |
Diameter - Inside | 0.194" (4.93mm) | |
Free Length | 1.060" (26.92mm) | |
Rate | 2.6 lbs/in | |
End Style | Closed | |
Finish | Zinc |

