
3733CS | |
|---|---|
DigiKey Part Number | 2343-3733CS-ND |
Manufacturer | |
Manufacturer Product Number | 3733CS |
Description | COMP HARD DRAWN 0.250" 0.750" |
Customer Reference | |
Detailed Description | Compression Hard Drawn 0.250" (6.35mm) 0.750" (19.05mm) 18.0 lbs/in Closed Zinc |
Datasheet | Datasheet |
EDA/CAD Models | 3733CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Hard Drawn | |
Wire Diameter | 0.032" (0.81mm) | |
Diameter - Outside | 0.250" (6.35mm) | |
Diameter - Inside | 0.186" (4.72mm) | |
Free Length | 0.750" (19.05mm) | |
Rate | 18.0 lbs/in | |
End Style | Closed | |
Finish | Zinc |

