Compression Music Wire 0.109" (2.77mm) 0.380" (9.65mm) 0.71 lbs/in Closed None
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A12-33CS

DigiKey Part Number
2343-A12-33CS-ND
Manufacturer
Manufacturer Product Number
A12-33CS
Description
COMP MUSIC WIRE 0.109" 0.380"
Customer Reference
Detailed Description
Compression Music Wire 0.109" (2.77mm) 0.380" (9.65mm) 0.71 lbs/in Closed None
Datasheet
 Datasheet
EDA/CAD Models
A12-33CS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Century Spring Corp
Series
-
Packaging
Box
Part Status
Active
Type
Compression
Material
Music Wire
Wire Diameter
0.008" (0.20mm)
Diameter - Outside
0.109" (2.77mm)
Diameter - Inside
0.093" (2.36mm)
Free Length
0.380" (9.65mm)
Rate
0.71 lbs/in
End Style
Closed
Finish
None
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Century Spring Corp.
A separate RM291.56 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.