Tapered Stainless Steel 0.220" (5.59mm) 3.1 lbs/in Closed None
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA-2392CS

DigiKey Part Number
2343-TA-2392CS-ND
Manufacturer
Manufacturer Product Number
TA-2392CS
Description
TAPERED STAINLESS STEEL 0.220"
Customer Reference
Detailed Description
Tapered Stainless Steel 0.220" (5.59mm) 3.1 lbs/in Closed None
Datasheet
 Datasheet
EDA/CAD Models
TA-2392CS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Century Spring Corp
Series
-
Packaging
Box
Part Status
Active
Type
Tapered
Material
Stainless Steel
Wire Diameter
0.011" (0.28mm)
Diameter - Inside
0.060" (1.52mm)
Diameter - Small Outside
0.086" (2.18mm)
Diameter - Large Outside
0.163" (4.14mm)
Free Length
0.220" (5.59mm)
Rate
3.1 lbs/in
End Style
Closed
Finish
None
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Century Spring Corp.
A separate RM291.56 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.