Tapered Music Wire 0.200" (5.08mm) 24.5 lbs/in Closed Zinc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA-2415CS

DigiKey Part Number
2343-TA-2415CS-ND
Manufacturer
Manufacturer Product Number
TA-2415CS
Description
TAPERED MUSIC WIRE 0.200"
Customer Reference
Detailed Description
Tapered Music Wire 0.200" (5.08mm) 24.5 lbs/in Closed Zinc
Datasheet
 Datasheet
EDA/CAD Models
TA-2415CS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Century Spring Corp
Series
-
Packaging
Box
Part Status
Active
Type
Tapered
Material
Music Wire
Wire Diameter
0.023" (0.58mm)
Diameter - Inside
0.110" (2.79mm)
Diameter - Small Outside
0.156" (3.96mm)
Diameter - Large Outside
0.312" (7.92mm)
Free Length
0.200" (5.08mm)
Rate
24.5 lbs/in
End Style
Closed
Finish
Zinc
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 446
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Century Spring Corp.
A separate RM291.56 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.