Tapered Stainless Steel Closed None
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA-7005SCS

DigiKey Part Number
2343-TA-7005SCS-ND
Manufacturer
Manufacturer Product Number
TA-7005SCS
Description
TAPERED STAINLESS STEEL
Customer Reference
Detailed Description
Tapered Stainless Steel Closed None
Datasheet
 Datasheet
EDA/CAD Models
TA-7005SCS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Century Spring Corp
Series
-
Packaging
Box
Part Status
Active
Type
Tapered
Material
Stainless Steel
Wire Diameter
0.032" (0.81mm)
Diameter - Inside
-
Diameter - Small Outside
0.187" (4.75mm)
Diameter - Large Outside
0.420" (10.67mm)
Free Length
-
Rate
-
End Style
Closed
Finish
None
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 494
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Century Spring Corp.
A separate RM291.56 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.