
XGZP6877A700KPG | |
|---|---|
DigiKey Part Number | 5611-XGZP6877A700KPG-ND |
Manufacturer | |
Manufacturer Product Number | XGZP6877A700KPG |
Description | Pressure Sensor 101.5PSI(0~700kP |
Customer Reference | |
Detailed Description | Pressure Sensor 101.53PSI (700kPa) Gauge Male - 0.194" (4.93mm) Tube 0.5 V ~ 4.5 V 6-SMD Module |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer CFSensor | Port Size Male - 0.194" (4.93mm) Tube |
Packaging Tube | Port Style Barbed |
Part Status Active | Features Amplified Output, Temperature Compensated |
Applications Board Mount | Termination Style Surface Mount (SMD,SMT) |
Pressure Type Gauge | Maximum Pressure 152.29PSI (1050kPa) |
Operating Pressure 101.53PSI (700kPa) | Operating Temperature -20°C ~ 100°C |
Output Type Analog | Mounting Type Surface Mount |
Output 0.5 V ~ 4.5 V | Package / Case 6-SMD Module |
Accuracy ±2.5% | Supplier Device Package 6-SMT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | RM33.18000 | RM99.54 |
| 9 | RM31.79778 | RM286.18 |
| 24 | RM30.41500 | RM729.96 |
| 102 | RM29.03255 | RM2,961.32 |
| 501 | RM23.70000 | RM11,873.70 |
| Unit Price without VAT: | RM33.18000 |
|---|---|
| Unit Price with VAT: | RM36.49800 |





