
CGSTAPE-6159-2" x 36 yds | |
|---|---|
DigiKey Part Number | 4645-CGSTAPE-6159-2"x36yds-ND |
Manufacturer | |
Manufacturer Product Number | CGSTAPE-6159-2" x 36 yds |
Description | TAPE PTFE TAPE 2"X36YDS |
Customer Reference | |
Detailed Description | PTFE Tape Tape Silicone Adhesive 2.00" (50.80mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CGS Tape | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | PTFE Tape | |
Adhesive | Silicone | |
Backing, Carrier | PTFE Glass Cloth | |
Thickness | 0.0120" (12.0 mils, 0.305mm) | |
Thickness - Adhesive | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Backing, Carrier | 0.0100" (10.0 mils, 0.254mm) | |
Width | 2.00" (50.80mm) | |
Length | 108' (32.9m) 36 yds | |
Color | - | |
Usage | - | |
Temperature Range | 500°F (260°C) | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,449.92000 | RM1,449.92 |
| 5 | RM1,377.42400 | RM6,887.12 |
| 10 | RM1,308.86800 | RM13,088.68 |
| 25 | RM1,243.07000 | RM31,076.75 |
| 50 | RM1,181.21200 | RM59,060.60 |
| 100 | RM1,122.11200 | RM112,211.20 |
| Unit Price without VAT: | RM1,449.92000 |
|---|---|
| Unit Price with VAT: | RM1,594.91200 |

