
APXA100ARA470MF61G | |
|---|---|
DigiKey Part Number | 565-APXA100ARA470MF61GTR-ND - Tape & Reel (TR) 565-APXA100ARA470MF61GCT-ND - Cut Tape (CT) 565-APXA100ARA470MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXA100ARA470MF61G |
Description | CAP ALUM POLY 47UF 20% 10V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 47 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 31mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXA100ARA470MF61G Models |
Category | Lifetime @ Temp. 15000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 112.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.25 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 10 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 31mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.74000 | RM3.74 |
| 10 | RM2.37200 | RM23.72 |
| 50 | RM1.79340 | RM89.67 |
| 100 | RM1.61030 | RM161.03 |
| 500 | RM1.29492 | RM647.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.19551 | RM1,195.51 |
| 2,000 | RM1.11286 | RM2,225.72 |
| 3,000 | RM1.07114 | RM3,213.42 |
| 5,000 | RM1.02464 | RM5,123.20 |
| 7,000 | RM0.99732 | RM6,981.24 |
| 10,000 | RM0.97092 | RM9,709.20 |
| Unit Price without VAT: | RM3.74000 |
|---|---|
| Unit Price with VAT: | RM4.11400 |

