
APXA160ARA330MF61G | |
|---|---|
DigiKey Part Number | 565-APXA160ARA330MF61GTR-ND - Tape & Reel (TR) 565-APXA160ARA330MF61GCT-ND - Cut Tape (CT) 565-APXA160ARA330MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXA160ARA330MF61G |
Description | CAP ALUM POLY 33UF 20% 16V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 33 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 37mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXA160ARA330MF61G Models |
Category | Lifetime @ Temp. 15000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 102.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.05 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 33 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 37mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.28000 | RM3.28 |
| 10 | RM2.05400 | RM20.54 |
| 50 | RM1.54440 | RM77.22 |
| 100 | RM1.38330 | RM138.33 |
| 500 | RM1.10522 | RM552.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.01760 | RM1,017.60 |
| 2,000 | RM0.94472 | RM1,889.44 |
| 3,000 | RM0.90793 | RM2,723.79 |
| 5,000 | RM0.86694 | RM4,334.70 |
| 7,000 | RM0.84283 | RM5,899.81 |
| 10,000 | RM0.81956 | RM8,195.60 |
| Unit Price without VAT: | RM3.28000 |
|---|---|
| Unit Price with VAT: | RM3.60800 |

