
APXH200ARA220MF61G | |
|---|---|
DigiKey Part Number | 565-APXH200ARA220MF61GTR-ND - Tape & Reel (TR) 565-APXH200ARA220MF61GCT-ND - Cut Tape (CT) 565-APXH200ARA220MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXH200ARA220MF61G |
Description | CAP ALUM POLY 22UF 20% 20V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | APXH200ARA220MF61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 82.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.65 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.56000 | RM2.56 |
| 10 | RM1.60400 | RM16.04 |
| 50 | RM1.19700 | RM59.85 |
| 100 | RM1.06810 | RM106.81 |
| 500 | RM0.84592 | RM422.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.77579 | RM775.79 |
| 2,000 | RM0.71748 | RM1,434.96 |
| 3,000 | RM0.68806 | RM2,064.18 |
| 5,000 | RM0.65523 | RM3,276.15 |
| 7,000 | RM0.63594 | RM4,451.58 |
| 10,000 | RM0.61730 | RM6,173.00 |
| 12,000 | RM0.60844 | RM7,301.28 |
| 24,000 | RM0.57845 | RM13,882.80 |
| 25,000 | RM0.57685 | RM14,421.25 |
| Unit Price without VAT: | RM2.56000 |
|---|---|
| Unit Price with VAT: | RM2.81600 |

