
APXH2R5ARA221MF61G | |
|---|---|
DigiKey Part Number | 565-APXH2R5ARA221MF61GTR-ND - Tape & Reel (TR) 565-APXH2R5ARA221MF61GCT-ND - Cut Tape (CT) 565-APXH2R5ARA221MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXH2R5ARA221MF61G |
Description | CAP ALUM POLY 220UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | APXH2R5ARA221MF61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 125 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.44000 | RM2.44 |
| 10 | RM1.52100 | RM15.21 |
| 50 | RM1.13240 | RM56.62 |
| 100 | RM1.00980 | RM100.98 |
| 500 | RM0.79792 | RM398.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.73103 | RM731.03 |
| 2,000 | RM0.67542 | RM1,350.84 |
| 3,000 | RM0.64733 | RM1,941.99 |
| 5,000 | RM0.61603 | RM3,080.15 |
| 7,000 | RM0.59762 | RM4,183.34 |
| 10,000 | RM0.57984 | RM5,798.40 |
| 12,000 | RM0.57139 | RM6,856.68 |
| 24,000 | RM0.54278 | RM13,026.72 |
| 25,000 | RM0.54126 | RM13,531.50 |
| Unit Price without VAT: | RM2.44000 |
|---|---|
| Unit Price with VAT: | RM2.68400 |

