390 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 15000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXJ6R3ARA391MF61G

DigiKey Part Number
565-APXJ6R3ARA391MF61GTR-ND - Tape & Reel (TR)
565-APXJ6R3ARA391MF61GCT-ND - Cut Tape (CT)
565-APXJ6R3ARA391MF61GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APXJ6R3ARA391MF61G
Description
CAP ALUM POLY 390UF 20% 6.3V SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
390 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 15000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
APXJ6R3ARA391MF61G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
15000 Hrs @ 105°C
Manufacturer
Chemi-Con
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
245 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
4.9 A @ 100 kHz
Type
Polymer
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
390 µF
Height - Seated (Max)
0.240" (6.10mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
6.3 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
10mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,233
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.06000RM4.06
10RM2.56900RM25.69
50RM1.94880RM97.44
100RM1.75250RM175.25
500RM1.41430RM707.15
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.30761RM1,307.61
2,000RM1.21896RM2,437.92
3,000RM1.17421RM3,522.63
5,000RM1.12434RM5,621.70
7,000RM1.09503RM7,665.21
10,000RM1.06672RM10,667.20
Manufacturers Standard Package
Unit Price without VAT:RM4.06000
Unit Price with VAT:RM4.46600