
EGXA451VSN561MA50L | |
|---|---|
DigiKey Part Number | 565-EGXA451VSN561MA50L-ND |
Manufacturer | |
Manufacturer Product Number | EGXA451VSN561MA50L |
Description | CAP ALUM 560UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXA451VSN561MA50L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.13 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.0459 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.067" (52.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM63.43000 | RM63.43 |
| 10 | RM46.60200 | RM466.02 |
| 50 | RM39.66480 | RM1,983.24 |
| 400 | RM34.16553 | RM13,666.21 |
| 800 | RM32.91673 | RM26,333.38 |
| 1,200 | RM32.75125 | RM39,301.50 |
| Unit Price without VAT: | RM63.43000 |
|---|---|
| Unit Price with VAT: | RM69.77300 |

