
EKHE451VSN271MQ30Z | |
|---|---|
DigiKey Part Number | 565-EKHE451VSN271MQ30Z-ND |
Manufacturer | |
Manufacturer Product Number | EKHE451VSN271MQ30Z |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHE451VSN271MQ30Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.28 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.7024 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.000" Dia (25.40mm) | |
Height - Seated (Max) | 1.280" (32.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM30.18000 | RM30.18 |
| 10 | RM20.23200 | RM202.32 |
| 50 | RM17.52280 | RM876.14 |
| 200 | RM15.38985 | RM3,077.97 |
| 600 | RM14.18045 | RM8,508.27 |
| 1,000 | RM13.68023 | RM13,680.23 |
| 2,600 | RM13.03349 | RM33,887.07 |
| Unit Price without VAT: | RM30.18000 |
|---|---|
| Unit Price with VAT: | RM33.19800 |

