100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKHS451VSN101MP25S

DigiKey Part Number
565-EKHS451VSN101MP25S-ND
Manufacturer
Manufacturer Product Number
EKHS451VSN101MP25S
Description
CAP ALUM 100UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKHS451VSN101MP25S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
710 mA @ 120 Hz
Ripple Current @ High Frequency
1.0153 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.083" (27.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 209
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM17.57000RM17.57
10RM11.99700RM119.97
50RM9.69560RM484.78
400RM8.63698RM3,454.79
800RM6.86466RM5,491.73
Manufacturers Standard Package
Unit Price without VAT:RM17.57000
Unit Price with VAT:RM19.32700