
EKHS451VSN391MR35S | |
|---|---|
DigiKey Part Number | 565-EKHS451VSN391MR35S-ND |
Manufacturer | |
Manufacturer Product Number | EKHS451VSN391MR35S |
Description | CAP ALUM 390UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHS451VSN391MR35S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.59 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.2737 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.476" (37.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM38.85000 | RM38.85 |
| 10 | RM27.48200 | RM274.82 |
| 50 | RM23.21600 | RM1,160.80 |
| 400 | RM21.35038 | RM8,540.15 |
| 800 | RM20.39019 | RM16,312.15 |
| 1,200 | RM18.70752 | RM22,449.02 |
| Unit Price without VAT: | RM38.85000 |
|---|---|
| Unit Price with VAT: | RM42.73500 |

