
EKHX351VSN181MP25S | |
|---|---|
DigiKey Part Number | 565-EKHX351VSN181MP25S-ND |
Manufacturer | |
Manufacturer Product Number | EKHX351VSN181MP25S |
Description | CAP ALUM 180UF 20% 350V TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 180 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHX351VSN181MP25S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.43 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.8733 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.083" (27.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.60000 | RM18.60 |
| 10 | RM12.75000 | RM127.50 |
| 50 | RM10.32840 | RM516.42 |
| 200 | RM8.93060 | RM1,786.12 |
| 600 | RM8.13793 | RM4,882.76 |
| 1,000 | RM7.84166 | RM7,841.66 |
| 2,600 | RM7.38868 | RM19,210.57 |
| Unit Price without VAT: | RM18.60000 |
|---|---|
| Unit Price with VAT: | RM20.46000 |

