
EKHX401VSN821MA40S | |
|---|---|
DigiKey Part Number | 565-EKHX401VSN821MA40S-ND |
Manufacturer | |
Manufacturer Product Number | EKHX401VSN821MA40S |
Description | CAP ALUM 820UF 20% 400V TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 820 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHX401VSN821MA40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.06 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.0086 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.673" (42.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM55.55000 | RM55.55 |
| 10 | RM40.58600 | RM405.86 |
| 50 | RM34.41200 | RM1,720.60 |
| 200 | RM30.85790 | RM6,171.58 |
| 600 | RM29.13552 | RM17,481.31 |
| Unit Price without VAT: | RM55.55000 |
|---|---|
| Unit Price with VAT: | RM61.10500 |

