
EKMG350EC3470ME11D | |
|---|---|
DigiKey Part Number | 565-EKMG350EC3470ME11DCT-ND - Cut Tape (CT) 565-EKMG350EC3470ME11DTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKMG350EC3470ME11D |
Description | CAP ALUM 47UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 90 mA @ 120 Hz | |
Ripple Current @ High Frequency | 162 mA @ 100 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.54000 | RM1.54 |
| 10 | RM0.94200 | RM9.42 |
| 50 | RM0.68960 | RM34.48 |
| 100 | RM0.60990 | RM60.99 |
| 500 | RM0.47240 | RM236.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.29779 | RM297.79 |
| 2,000 | RM0.27102 | RM542.04 |
| 3,000 | RM0.25756 | RM772.68 |
| 5,000 | RM0.24259 | RM1,212.95 |
| 7,000 | RM0.23381 | RM1,636.67 |
| 10,000 | RM0.22535 | RM2,253.50 |
| 25,000 | RM0.20702 | RM5,175.50 |
| 50,000 | RM0.19589 | RM9,794.50 |
| 100,000 | RM0.18668 | RM18,668.00 |
| Unit Price without VAT: | RM1.54000 |
|---|---|
| Unit Price with VAT: | RM1.69400 |

