
EKMG630ETC220ME11D | |
|---|---|
DigiKey Part Number | 565-EKMG630ETC220ME11DCT-ND - Cut Tape (CT) 565-EKMG630ETC220ME11DTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKMG630ETC220ME11D |
Description | CAP ALUM 22UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 71 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 127.8 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZA630ARA220MF80G | Chemi-Con | 1,683 | 565-EMZA630ARA220MF80GCT-ND | RM2.13000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.72500 | RM7.25 |
| 50 | RM0.52640 | RM26.32 |
| 100 | RM0.46330 | RM46.33 |
| 500 | RM0.35428 | RM177.14 |
| 1,000 | RM0.31977 | RM319.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.29109 | RM582.18 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |

