
EKMH250LGC563MC80U | |
|---|---|
DigiKey Part Number | 565-EKMH250LGC563MC80U-ND |
Manufacturer | |
Manufacturer Product Number | EKMH250LGC563MC80U |
Description | CAP ALUM 40MF 25V SCREW CHAS MT |
Customer Reference | |
Detailed Description | 56 mF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 9.7 A @ 120 Hz | |
Ripple Current @ High Frequency | 10.864 A @ 50 kHz | |
Lead Spacing | 0.882" (22.40mm) | |
Size / Dimension | 1.969" Dia (50.00mm) | |
Height - Seated (Max) | 3.307" (84.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |

