EKMM161VSN122MQ45S is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 0
Unit Price: RM13.07865
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: RM15.07225
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: RM11.72960
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: RM26.99000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: RM11.23470
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: RM10.29445
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: RM11.04715
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: RM11.99770
Datasheet

Parametric Equivalent


TDK
In Stock: 526
Unit Price: RM39.48000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: RM12.82928
Datasheet

Parametric Equivalent


Nichicon
In Stock: 54
Unit Price: RM21.99000
Datasheet
1200 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 207mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMM161VSN122MQ45S

DigiKey Part Number
EKMM161VSN122MQ45S-ND
Manufacturer
Manufacturer Product Number
EKMM161VSN122MQ45S
Description
CAP ALUM 1200UF 20% 160V SNAP TH
Customer Reference
Detailed Description
1200 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 207mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMM161VSN122MQ45S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
207mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.49 A @ 120 Hz
Ripple Current @ High Frequency
3.735 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.000" Dia (25.40mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.