47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMM401VSN470MP20S

DigiKey Part Number
565-EKMM401VSN470MP20S-ND
Manufacturer
Manufacturer Product Number
EKMM401VSN470MP20S
Description
CAP ALUM 400V POLAR
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
370 mA @ 120 Hz
Ripple Current @ High Frequency
529.1 mA @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM11.50000RM11.50
10RM7.67100RM76.71
50RM6.07540RM303.77
200RM5.15450RM1,030.90
600RM4.63153RM2,778.92
1,000RM4.43601RM4,436.01
2,600RM4.13498RM10,750.95
5,000RM3.96925RM19,846.25
10,000RM3.82266RM38,226.60
Manufacturers Standard Package
Unit Price without VAT:RM11.50000
Unit Price with VAT:RM12.65000