
EKMM451VSN101MP35S | |
|---|---|
DigiKey Part Number | 565-EKMM451VSN101MP35S-ND |
Manufacturer | |
Manufacturer Product Number | EKMM451VSN101MP35S |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMM451VSN101MP35S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 690 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 986.7 mA @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM27.11000 | RM27.11 |
| 10 | RM18.94700 | RM189.47 |
| 50 | RM15.57320 | RM778.66 |
| 200 | RM13.62765 | RM2,725.53 |
| 600 | RM12.52433 | RM7,514.60 |
| 1,000 | RM12.11223 | RM12,112.23 |
| 2,600 | RM11.47793 | RM29,842.62 |
| Unit Price without VAT: | RM27.11000 |
|---|---|
| Unit Price with VAT: | RM29.82100 |

