EKMM451VSN221MQ45U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: RM0.00000

Parametric Equivalent


Chemi-Con
In Stock: 58
Unit Price: RM26.08000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 363
Unit Price: RM28.21000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 606
Unit Price: RM26.60000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 1,200
Unit Price: RM41.49000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 157
Unit Price: RM72.42000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 190
Unit Price: RM28.92000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: RM15.92919
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: RM19.05588

Parametric Equivalent


Nichicon
In Stock: 99
Unit Price: RM39.28000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 605
Unit Price: RM29.08000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 745
Unit Price: RM32.86000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: RM11.83106
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: RM11.26879
Datasheet
220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.507Ohm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMM451VSN221MQ45U

DigiKey Part Number
565-EKMM451VSN221MQ45U-ND
Manufacturer
Manufacturer Product Number
EKMM451VSN221MQ45U
Description
CAP ALUM 220UF 20% 450V SNAP TH
Customer Reference
Detailed Description
220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.507Ohm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
1.507Ohm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Ripple Current @ Low Frequency
1.12 A @ 120 Hz
Ripple Current @ High Frequency
1.6016 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.000" Dia (25.40mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.