150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMQ451VSN151MR25S

DigiKey Part Number
565-EKMQ451VSN151MR25S-ND
Manufacturer
Manufacturer Product Number
EKMQ451VSN151MR25S
Description
CAP ALUM 450V POLAR
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMQ451VSN151MR25S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
790 mA @ 120 Hz
Ripple Current @ High Frequency
853.2 mA @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 353
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM20.92000RM20.92
10RM14.40500RM144.05
50RM11.70960RM585.48
200RM10.15395RM2,030.79
600RM9.27167RM5,563.00
1,000RM8.94203RM8,942.03
2,600RM8.43458RM21,929.91
Manufacturers Standard Package
Unit Price without VAT:RM20.92000
Unit Price with VAT:RM23.01200