
EKMR201VSN821MQ35S | |
|---|---|
DigiKey Part Number | 565-EKMR201VSN821MQ35S-ND |
Manufacturer | |
Manufacturer Product Number | EKMR201VSN821MQ35S |
Description | CAP ALUM 200V POLAR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMR201VSN821MQ35S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.03 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.045 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.000" Dia (25.40mm) | |
Height - Seated (Max) | 1.476" (37.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23.80000 | RM23.80 |
| 10 | RM16.49700 | RM164.97 |
| 50 | RM13.48340 | RM674.17 |
| 200 | RM11.74555 | RM2,349.11 |
| 600 | RM10.75995 | RM6,455.97 |
| 1,000 | RM10.39167 | RM10,391.67 |
| 2,600 | RM9.82483 | RM25,544.56 |
| Unit Price without VAT: | RM23.80000 |
|---|---|
| Unit Price with VAT: | RM26.18000 |

