330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMZ451VSN331MR30S

DigiKey Part Number
565-4803-ND
Manufacturer
Manufacturer Product Number
EKMZ451VSN331MR30S
Description
CAP ALUM 330UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMZ451VSN331MR30S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.43 A @ 120 Hz
Ripple Current @ High Frequency
2.045 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.280" (32.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM31.48000RM31.48
10RM22.19800RM221.98
50RM19.47540RM973.77
200RM19.17065RM3,834.13
600RM18.74107RM11,244.64
1,000RM13.72932RM13,729.32
Manufacturers Standard Package
Unit Price without VAT:RM31.48000
Unit Price with VAT:RM34.62800