
EKMZ451VSN471MR40S | |
|---|---|
DigiKey Part Number | 565-4807-ND |
Manufacturer | |
Manufacturer Product Number | EKMZ451VSN471MR40S |
Description | CAP ALUM 470UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMZ451VSN471MR40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.79 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.56 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.673" (42.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM39.05000 | RM39.05 |
| 10 | RM27.87600 | RM278.76 |
| 50 | RM23.26500 | RM1,163.25 |
| 200 | RM20.60780 | RM4,121.56 |
| 600 | RM19.10217 | RM11,461.30 |
| 1,000 | RM18.53971 | RM18,539.71 |
| Unit Price without VAT: | RM39.05000 |
|---|---|
| Unit Price with VAT: | RM42.95500 |

