EKXG351ELL820MM25S is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Chemi-Con
In Stock: 1,230
Unit Price: RM14.66000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: RM6.11240
Datasheet

Similar


Nichicon
In Stock: 83
Unit Price: RM12.21000
Datasheet

Similar


Nichicon
In Stock: 445
Unit Price: RM12.96000
Datasheet
82 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXG351ELL820MM25S

DigiKey Part Number
565-EKXG351ELL820MM25S-ND
Manufacturer
Manufacturer Product Number
EKXG351ELL820MM25S
Description
CAP ALUM 82UF 20% 350V RADIAL TH
Customer Reference
Detailed Description
82 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKXG351ELL820MM25S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
610 mA @ 120 Hz
Ripple Current @ High Frequency
1.525 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes