EKXJ351ETE330MK20S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 875
Unit Price: RM6.54000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 789
Unit Price: RM7.25000
Datasheet
33 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
KXJ-SERIES-12.50x21.50mm

EKXJ351ETE330MK20S

DigiKey Part Number
565-3345-1-ND - Cut Tape (CT)
565-3345-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EKXJ351ETE330MK20S
Description
CAP ALUM 33UF 20% 350V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKXJ351ETE330MK20S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
330 mA @ 120 Hz
Ripple Current @ High Frequency
825 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM6.54000RM6.54
10RM4.25100RM42.51
50RM3.28920RM164.46
100RM2.98460RM298.46
Tape & Box (TB)
QuantityUnit PriceExt Price
500RM2.46068RM1,230.34
1,000RM2.29572RM2,295.72
1,500RM2.21252RM3,318.78
2,500RM2.11974RM5,299.35
3,500RM2.06521RM7,228.23
5,000RM2.01254RM10,062.70
Manufacturers Standard Package
Unit Price without VAT:RM6.54000
Unit Price with VAT:RM7.19400