
EKXJ401ETD100MJ16S | |
|---|---|
DigiKey Part Number | 565-EKXJ401ETD100MJ16SCT-ND - Cut Tape (CT) 565-EKXJ401ETD100MJ16STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKXJ401ETD100MJ16S |
Description | CAP ALUM 10UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 125 mA @ 120 Hz | |
Ripple Current @ High Frequency | 312.5 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.86000 | RM3.86 |
| 10 | RM2.44700 | RM24.47 |
| 50 | RM1.85340 | RM92.67 |
| 100 | RM1.66540 | RM166.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM1.26976 | RM1,015.81 |
| 1,600 | RM1.17954 | RM1,887.26 |
| 2,400 | RM1.13401 | RM2,721.62 |
| 4,000 | RM1.08326 | RM4,333.04 |
| 5,600 | RM1.05342 | RM5,899.15 |
| 8,000 | RM1.02460 | RM8,196.80 |
| Unit Price without VAT: | RM3.86000 |
|---|---|
| Unit Price with VAT: | RM4.24600 |

