
EKXN351ELL470MK20S | |
|---|---|
DigiKey Part Number | 565-EKXN351ELL470MK20S-ND |
Manufacturer | |
Manufacturer Product Number | EKXN351ELL470MK20S |
Description | CAP ALUM 350V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
EDA/CAD Models | EKXN351ELL470MK20S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 420 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.05 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.52000 | RM9.52 |
| 10 | RM6.28800 | RM62.88 |
| 50 | RM4.94060 | RM247.03 |
| 100 | RM4.51520 | RM451.52 |
| 500 | RM3.78362 | RM1,891.81 |
| 1,000 | RM3.55338 | RM3,553.38 |
| 3,000 | RM3.26573 | RM9,797.19 |
| 5,000 | RM3.15825 | RM15,791.25 |
| Unit Price without VAT: | RM9.52000 |
|---|---|
| Unit Price with VAT: | RM10.47200 |

