
EKXN401ELL151MM30S | |
|---|---|
DigiKey Part Number | 565-EKXN401ELL151MM30S-ND |
Manufacturer | |
Manufacturer Product Number | EKXN401ELL151MM30S |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
EDA/CAD Models | EKXN401ELL151MM30S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 995 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.2388 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.81000 | RM17.81 |
| 10 | RM11.87500 | RM118.75 |
| 50 | RM9.84680 | RM492.34 |
| 250 | RM8.32712 | RM2,081.78 |
| 500 | RM7.84912 | RM3,924.56 |
| 1,000 | RM7.52540 | RM7,525.40 |
| Unit Price without VAT: | RM17.81000 |
|---|---|
| Unit Price with VAT: | RM19.59100 |

