
EKY-250ETD471MJ16S | |
|---|---|
DigiKey Part Number | 565-EKY-250ETD471MJ16SCT-ND - Cut Tape (CT) 565-EKY-250ETD471MJ16STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKY-250ETD471MJ16S |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 605 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.21 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 60 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKY-250ELL471MJ16S | Chemi-Con | 4,650 | 565-EKY-250ELL471MJ16S-ND | RM1.43000 | Parametric Equivalent |
| EKYB350ELL471MJ16S | Chemi-Con | 1,563 | 565-EKYB350ELL471MJ16S-ND | RM1.50000 | Parametric Equivalent |
| EKZM350ELL471MJ16S | Chemi-Con | 5,392 | 565-3576-ND | RM1.86000 | Parametric Equivalent |
| 25ZLH470MEFCT810X12.5 | Rubycon | 4,309 | 1189-4173-1-ND | RM0.86000 | Direct |
| 25YXF470MEFCT810X16 | Rubycon | 1,439 | 1189-3722-1-ND | RM0.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.20000 | RM3.20 |
| 10 | RM2.01100 | RM20.11 |
| 50 | RM1.51040 | RM75.52 |
| 100 | RM1.35250 | RM135.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM0.70961 | RM567.69 |
| 1,600 | RM0.65281 | RM1,044.50 |
| 2,400 | RM0.62410 | RM1,497.84 |
| 4,000 | RM0.59211 | RM2,368.44 |
| 5,600 | RM0.57329 | RM3,210.42 |
| 8,000 | RM0.55511 | RM4,440.88 |
| Unit Price without VAT: | RM3.20000 |
|---|---|
| Unit Price with VAT: | RM3.52000 |

