3900 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKYA350ELL392MLP1S

DigiKey Part Number
565-EKYA350ELL392MLP1S-ND
Manufacturer
Manufacturer Product Number
EKYA350ELL392MLP1S
Description
CAP ALUM 3900UF 20% 35V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3900 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKYA350ELL392MLP1S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.7075 A @ 120 Hz
Ripple Current @ High Frequency
3.61 A @ 100 kHz
Impedance
15 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 998
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM7.84000RM7.84
10RM5.13800RM51.38
50RM4.00940RM200.47
100RM3.65320RM365.32
500RM3.04082RM1,520.41
1,000RM2.84807RM2,848.07
2,500RM2.64242RM6,606.05
5,000RM2.51717RM12,585.85
Manufacturers Standard Package
Unit Price without VAT:RM7.84000
Unit Price with VAT:RM8.62400