100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKYB101ELL101MJ20S

DigiKey Part Number
565-EKYB101ELL101MJ20S-ND
Manufacturer
Manufacturer Product Number
EKYB101ELL101MJ20S
Description
CAP ALUM 100UF 20% 100V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKYB101ELL101MJ20S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
416 mA @ 120 Hz
Ripple Current @ High Frequency
1.04 A @ 100 kHz
Impedance
75 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM3.35000RM3.35
10RM2.12000RM21.20
50RM1.59720RM79.86
100RM1.43140RM143.14
500RM1.14552RM572.76
2,000RM0.98041RM1,960.82
4,000RM0.91813RM3,672.52
6,000RM0.88671RM5,320.26
Manufacturers Standard Package
Unit Price without VAT:RM3.35000
Unit Price with VAT:RM3.68500