
EKZH160ETD471MHB5D | |
|---|---|
DigiKey Part Number | 565-EKZH160ETD471MHB5DCT-ND - Cut Tape (CT) 565-EKZH160ETD471MHB5DTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKZH160ETD471MHB5D |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Part Status Obsolete | Impedance 62 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYB160ELL471MHB5D | Chemi-Con | 291 | 565-EKYB160ELL471MHB5D-ND | RM2.09000 | Parametric Equivalent |
| 16YXJ470M8X11.5 | Rubycon | 12,537 | 1189-1146-ND | RM1.54000 | Parametric Equivalent |
| 16ZLH470MEFC8X11.5 | Rubycon | 3,165 | 1189-1859-ND | RM1.78000 | Parametric Equivalent |
| 16ZLH470MEFCMG8X11.5 | Rubycon | 0 | 16ZLH470MEFCMG8X11.5-ND | RM0.55790 | Parametric Equivalent |
| 16ZLH470MEFCT78X11.5 | Rubycon | 9,899 | 1189-3712-1-ND | RM1.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.96000 | RM2.96 |
| 10 | RM1.85700 | RM18.57 |
| 50 | RM1.39120 | RM69.56 |
| 100 | RM1.24390 | RM124.39 |
| 500 | RM0.98956 | RM494.78 |
| Unit Price without VAT: | RM2.96000 |
|---|---|
| Unit Price with VAT: | RM3.25600 |

