
EKZH250ELL471MJC5S | |
|---|---|
DigiKey Part Number | 565-EKZH250ELL471MJC5S-ND |
Manufacturer | |
Manufacturer Product Number | EKZH250ELL471MJC5S |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZH250ELL471MJC5S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 620 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.24 A @ 100 kHz |
Part Status Active | Impedance 45 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.91000 | RM3.91 |
| 10 | RM2.47700 | RM24.77 |
| 50 | RM1.87780 | RM93.89 |
| 100 | RM1.68740 | RM168.74 |
| 500 | RM1.35928 | RM679.64 |
| 2,000 | RM1.16987 | RM2,339.74 |
| 4,000 | RM1.09847 | RM4,393.88 |
| 6,000 | RM1.06244 | RM6,374.64 |
| Unit Price without VAT: | RM3.91000 |
|---|---|
| Unit Price with VAT: | RM4.30100 |

