
EKZN630ELL271MJ20S | |
|---|---|
DigiKey Part Number | 565-4089-ND |
Manufacturer | |
Manufacturer Product Number | EKZN630ELL271MJ20S |
Description | CAP ALUM 270UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZN630ELL271MJ20S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 785 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.57 A @ 100 kHz | |
Impedance | 45 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.59000 | RM3.59 |
| 10 | RM2.26900 | RM22.69 |
| 50 | RM1.71320 | RM85.66 |
| 100 | RM1.53700 | RM153.70 |
| 500 | RM1.23370 | RM616.85 |
| 2,000 | RM1.05854 | RM2,117.08 |
| 4,000 | RM0.99246 | RM3,969.84 |
| 6,000 | RM0.95912 | RM5,754.72 |
| Unit Price without VAT: | RM3.59000 |
|---|---|
| Unit Price with VAT: | RM3.94900 |

