
LT1280ACSW#TRPBF | |
|---|---|
DigiKey Part Number | LT1280ACSW#TRPBFTR-ND - Tape & Reel (TR) LT1280ACSW#TRPBFCT-ND - Cut Tape (CT) LT1280ACSW#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1280ACSW#TRPBF |
Description | IC TRANSCEIVER FULL 2/2 18SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 18-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1280ACSW#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 400 mV | |
Data Rate | 250KBd | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 18-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM44.25000 | RM44.25 |
| 10 | RM34.64400 | RM346.44 |
| 25 | RM32.24640 | RM806.16 |
| 100 | RM30.20130 | RM3,020.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM26.97627 | RM26,976.27 |
| Unit Price without VAT: | RM44.25000 |
|---|---|
| Unit Price with VAT: | RM48.67500 |

