
ELHU401VSN681MR40S | |
|---|---|
DigiKey Part Number | 565-ELHU401VSN681MR40S-ND |
Manufacturer | |
Manufacturer Product Number | ELHU401VSN681MR40S |
Description | CAP ALUM 680 UF 20% 400V TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.16 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.8728 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.673" (42.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM53.86000 | RM53.86 |
| 10 | RM39.17900 | RM391.79 |
| 50 | RM33.13140 | RM1,656.57 |
| 200 | RM29.64730 | RM5,929.46 |
| 600 | RM27.67338 | RM16,604.03 |
| 1,000 | RM26.93628 | RM26,936.28 |
| Unit Price without VAT: | RM53.86000 |
|---|---|
| Unit Price with VAT: | RM59.24600 |

