120 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXV101ETD121MK25S

DigiKey Part Number
565-ELXV101ETD121MK25SCT-ND - Cut Tape (CT)
565-ELXV101ETD121MK25STB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ELXV101ETD121MK25S
Description
CAP ALUM 120UF 20% 100V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
120 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
364 mA @ 120 Hz
Ripple Current @ High Frequency
1.04 A @ 100 kHz
Impedance
110 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM6.03000RM6.03
10RM3.89700RM38.97
50RM3.00460RM150.23
100RM2.72250RM272.25
Tape & Box (TB)
QuantityUnit PriceExt Price
500RM1.54606RM773.03
1,000RM1.43156RM1,431.56
1,500RM1.37380RM2,060.70
2,500RM1.30936RM3,273.40
3,500RM1.27149RM4,450.22
5,000RM1.23491RM6,174.55
Manufacturers Standard Package
Unit Price without VAT:RM6.03000
Unit Price with VAT:RM6.63300