
ELXV101ETD121MK25S | |
|---|---|
DigiKey Part Number | 565-ELXV101ETD121MK25SCT-ND - Cut Tape (CT) 565-ELXV101ETD121MK25STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ELXV101ETD121MK25S |
Description | CAP ALUM 120UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 364 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.04 A @ 100 kHz | |
Impedance | 110 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.03000 | RM6.03 |
| 10 | RM3.89700 | RM38.97 |
| 50 | RM3.00460 | RM150.23 |
| 100 | RM2.72250 | RM272.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.54606 | RM773.03 |
| 1,000 | RM1.43156 | RM1,431.56 |
| 1,500 | RM1.37380 | RM2,060.70 |
| 2,500 | RM1.30936 | RM3,273.40 |
| 3,500 | RM1.27149 | RM4,450.22 |
| 5,000 | RM1.23491 | RM6,174.55 |
| Unit Price without VAT: | RM6.03000 |
|---|---|
| Unit Price with VAT: | RM6.63300 |

